• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EP-T2510X USB charger 25 W 1x USB-C® White Indoors Quick charger

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EP-T2510X USB charger

  • Compact quick charging adapter for charging compatible devices via USB Type-C.
  • Supports superfast charging of up to 25 Watts
  • Also compatible with smartphones and tablets from other manufacturers
  • Energy efficient thanks to low standby power consumption
  • USB Type-C to USB Type-C cable for charging and synchronization included in delivery

Technical specifications

  • Input voltage 100 V
  • Output voltage (Max, normal charging): 5 V
  • Output current (Max, normal charging): 3 A.
  • Output voltage (Max, quick charging): PDO: 9 V / PPS: 3.3-5.9 V or 3.3-11.0 V
  • Output current (Max, quick charging): PDO: 2.77 A(9 V) / PPS: 3.0 A (3.3-5.9 V) or 2.25 A (3.3-11.0 V)
Product type

USB charger

25 W

Inputs

Europlug

No. of outputs

1 x

Outputs

1x USB-C®

Output current (max.) - rounded

2.4 A

Max. output current

2.4 A

Max. output current per channel

3 A

Type

EP-T2510X

Suitable for

Smartphone

Tablet

Suitable for

Universal

Galaxy A05s

Galaxy A15 5G

Galaxy A25 5G

Galaxy A35 5G

Galaxy A55 5G

Galaxy A26 5G

Galaxy A36 5G

Galaxy A56 5G

Galaxy A70

Galaxy A80

Galaxy S10 5G

Galaxy S21

Galaxy S22

Galaxy S22+ und Ultra

Galaxy S23

Galaxy S23+ und Ultra

Galaxy S24

Galaxy S24+ und Ultra

Galaxy S25

Galaxy S25+ und Ultra

Galaxy X

Galaxy X Plus

Galaxy X Ultra

Galaxy Tab S6 Lite

Galaxy Tab S7

Galaxy Tab S7 FE

Galaxy Tab S8

Galaxy Tab S8 Plus

Galaxy Tab S8 Ultra

Galaxy Tab S9

Galaxy Tab S9 Plus

Galaxy Tab S9 Ultra

Galaxy Tab S10 Plus

Galaxy Tab S10 Ultra

Galaxy Tab A9

Galaxy Tab A9 Plus

Galaxy Tab A10.1 ( 2016 )

Galaxy XCover 5

Show more
PSU features

Quick charger

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Height

50 mm

Length

200 cm

Width

100 mm

Weight

5

Cable length

1 m

Factory colour

White

Used at

Indoors

Version

Adapter

Type B

USB-B socket

Depth

200 mm

Compatible with (details)

Super quick charge 25 W compatible with Galaxy S10 5G, Galaxy A80, Galaxy A70 and future compatible devices

Compatible with

Samsung

Wireless charging

No

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Output voltage

5 V

9 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979899 Samsung EP-T2510X USB charger 25 W 1x USB-C® White Indoors Quick charger

Description


Lots of Power
The new quick charger supplies your devices with USB Type-C port with up to 25 watts super fast charging.

Compact and powerful
Compact Power of today The quick charger is available in black and white. Thanks to GaN technology, it is even slimmer and more portable than a predecessor model.

Economical in standby mode
It doesn't always have to be full throttle. The quick-charge adapter reduces your standby power from 20 mW to 5 mW and helps you save energy. Care was taken in the manufacture of sustainable materials.

So safe, so fast
Nothing is more important. Protect your device from overcurrent, short circuits, high temperatures, leakage current and more.

Compatible with USB Type-C.
Just plug the quick-charge adapter in your pocket to other devices. Enjoy up to 25 W fast charging for the workstation, use it for your USB Type C-compatible devices and for your entire Galaxy family.

This text is machine translated.

Features

  • Super fast charge max. 25 W, PD 3.0 PPS max. 25W

Scope of delivery

  • Quick charge adaptor
  • Charging cable
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)