Samsung fabric tape (S/M) for the Galaxy Watch8 | Watch8 classic
Band
Compatible device type: Smartwatch Samsung
Material: Fabric, nylon
Red
1 pieces(s)
Technical specifications
Product Type: Tape
Product type
Replacement wrist strap
Factory colour
Red
Size
S/M
Compatible with (details)
Galaxy Watch8 | Watch8
Material
Fabric
Nylon
UKCA
yes
Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804421 Samsung Fabric Replacement wrist strap Size=S/M Red
Description
Pleasant wearing feel – by day and night The fabric tape combines nylon for permanent comfort with a Velcro fastener for an optimal fit, WAS makes it a light wristband for the Galaxy Watch8. Its design enables a soft, airy feel and is therefore Ideal for wearing it for a longer period of time. The smooth structure increases comfort and provides a pleasant wearing feeling.
Good fit, good sleep Designed to be worn while sleeping, the design provides gentle and reliable support for a relaxing night's sleep. Stay active and moving – your band moves with you to feel comfortable all day.
Change Smart with quick release Change bracelets effortlessly and personalize your look with just one click. With several wristbands that fit in any style, the intuitive snap closure provides a close, stable fit, and easy replacement of wristbands.
This text is machine translated.
Features
Soft fabric tape made of woven nylon
High comfort and a pleasant sleep
Hook-and-loop fastener for flexible arm length and quick closure
Quick-lock, for easy change of strap
Compatible with the Galaxy Watch8 / Watch8 Classic
Description
Pleasant wearing feel – by day and night The fabric tape combines nylon for permanent comfort with a Velcro fastener for an optimal fit, WAS makes it a light wristband for the Galaxy Watch8. Its design enables a soft, airy feel and is therefore Ideal for wearing it for a longer period of time. The smooth structure increases comfort and provides a pleasant wearing feeling.
Good fit, good sleep Designed to be worn while sleeping, the design provides gentle and reliable support for a relaxing night's sleep. Stay active and moving – your band moves with you to feel comfortable all day.
Change Smart with quick release Change bracelets effortlessly and personalize your look with just one click. With several wristbands that fit in any style, the intuitive snap closure provides a close, stable fit, and easy replacement of wristbands.
This text is machine translated.
Features
Soft fabric tape made of woven nylon
High comfort and a pleasant sleep
Hook-and-loop fastener for flexible arm length and quick closure
Quick-lock, for easy change of strap
Compatible with the Galaxy Watch8 / Watch8 Classic
What kind of Fitness & Activity Tracker Accessories are you looking for?