• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Buds4 Pro SM-R640 In-ear headphones Bluetooth® (1075101) Stereo White Charging case

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Buds4 Pro headset True wireless stereo (TBW) in the ear Calls/music USB Type-C Bluetooth white

  • Dynamic driver for rich sound
  • Active noise suppression for a concentrated listening experience
  • Intuitive touch and gesture control for easy use
  • Wireless Bluetooth 6.1 connectivity for easy pairing
  • IP57-certified for water and dust protection
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 4.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Transmission technology: True Wireless Stereo (TBW)
  • Bluetooth version: 6.1
Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Charging case

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

Factory colour

White

Weight

5.1 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

4.5 W

Width

18.1 mm

Height

30.9 mm

Depth

18.1 mm

Bluetooth

Yes

IP57

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Battery capacity

61 mAh

USB connectivity

yes

Charging case weight

44.3 g

Wireless charging

yes

Battery recharge time

0.55 h

Driver unit

1.1 cm

Noise reduction

yes

Left earpiece weight

5.1 g

Right earpiece weight

5.1 g

Left earpiece battery capacity

61 mAh

Right earpiece battery capacity

61 mAh

Charging case dimensions (W x D x H)

28,3 x 51 x 51 mm

Charging case

yes

Charging case capacity

530 mAh

Talk time (with charging case)

22 h

Battery recharge time (charging case)

1.23 h

Battery capacity (charging case)

530 mAh

MEMS (Micro-Electro-Mechanical System) microphone

yes

Position sensor

yes

Continuous audio playback time (charging case/ANC on)

26 h

Continuous audio playback time (charging case/ANC off)

30 h

Continuous audio playback time (ANC on)

6 h

Continuous audio playback time (ANC off)

7 h

Talk time (ANC on)

4.5 h

Talk time (ANC off)

5 h

Noise canceling

yes

Adaptive EQ

yes

Voice commands

yes

Number of microphones

6

Number of drivers

2

Proximity sensor

yes

Battery operated

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864668 Samsung Galaxy Buds4 Pro SM-R640 In-ear headphones Bluetooth® (1075101) Stereo White Charging case

Description

The Samsung Galaxy Buds4 Pro offers an impressive sound experience with dynamic drivers and a number of sound effects, including Adaptive EQ and 360 audio. With advanced features such as Active Noise Cancelling these true wireless earphones ensure that distractions kick in the background while you enjoy your favorite music or podcasts. The built-in microphone provides for a clear voice recording and thus enables seamless and effortless telephone calls. The headphones are designed for comfort and offer wireless connectivity via Bluetooth 6.1 as well as various intuitive controls that allow users to manage audio output via gestures and touch controls.
Designed for mobility, the Buds4 Pro comes with a rechargeable battery and wireless charging support for use on the go. The aluminum housing provides long life, while the protection class IP57 offers protection from dust and water. With features such as real-time conversation translation and voice command support, this headset improves the user experience and is therefore a useful companion for any activity.

This text is machine translated.

Features

  • White calls/music in the ear headphone
  • True Wireless Stereo (TBW) USB connection Bluetooth 6.1
  • In ear
  • Microphone type: Built-in
  • 61 mAh