• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Buds4 R540 In-ear headphones Bluetooth® (1075101) Stereo Black Noise cancelling Charging case

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy SM-R540 headphones True Wireless Stereo (TWS) in the ear Calls/Music Bluetooth Black

  • Adaptive EQ and 360 audio for immersive sound
  • Active noise suppression with adaptive noise control
  • Several touch and gesture controls for more comfort
  • Real-time translation and voice command function
  • Wireless charging and long-lasting battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Transmission technology: True Wireless Stereo (TBW)
  • Bluetooth version: 6.1
Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Charging case

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

Factory colour

Black

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Driver unit

1.1 cm

Charging case

yes

MEMS (Micro-Electro-Mechanical System) microphone

yes

Continuous audio playback time (charging case/ANC on)

24 h

Continuous audio playback time (charging case/ANC off)

30 h

Continuous audio playback time (ANC on)

5 h

Continuous audio playback time (ANC off)

6 h

Noise canceling

yes

Number of microphones

6

Number of drivers

1

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864669 Samsung Galaxy Buds4 R540 In-ear headphones Bluetooth® (1075101) Stereo Black Noise cancelling Charging case

Description

Experience sound quality and innovative functions with the Samsung Galaxy Buds4. These true wireless headphones offer adaptive sound with features such as Adaptive EQ, 360 audio and Active Noise Cancelling for an impressive listening experience. The ergonomic in-EAR design provides for comfort and makes it Ideal for longer use, no matter whether you listen to music or make telephone calls. Fitted with Bluetooth 6.1 technology these earphones offer seamless connectivity and quick pairing.
With voice control features and real-time translation, the Samsung Galaxy Buds4 improves communication and allows effortless conversations. Built-in multi-sensors enable precise touch control and adjustment of your audio settings so that you can easily customize your listening experience. The long-life battery and the wireless charging function see to it that these earphones are always ready to use and support an active lifestyle.

This text is machine translated.

Features

  • Black calls/music in the ear headphone
  • Bluetooth 6.1 true wireless stereo (TBW
  • In ear
  • Microphone type: Built-in

Scope of delivery

  • Samsung Galaxy Buds4
  • Charging box (515 mAh)