
Samsung Galaxy S25 5G Enterprise Edition 256 GB Silver, Grey EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
Highlights & Details
Samsung S931B Galaxy S25 5G 256 GB enterprise (silver shadow)
- Screen size diagonal 15.7 cm (6.2 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 3.5 GHz, 4.47 GHz
- RAM: 12 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP, 10 MP, 12 MP
- Front camera resolution: 12 MP
- Silver, Grey
- Android™ 15
Technical specifications
- Memory capacity
256 GB
- Factory colour
Silver
Grey
- Case colour
Silver
- Material (glass)
Gorilla Glass
- Phone function
Yes
- Battery capacity
4000 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
2340 x 1080 Pixel
- Water resistance
Sprayproof
- Supported mobile OS
Android™
- SIM card version
Nano SIM
eSIM
- CPU type
Octa Core
- Weight
162 g
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Bluetooth
5.4
- Bluetooth
Yes
- Resolution of built-in camera
50 MP
10 MP
12 MP
- Depth
7.2 mm
- Height
146.9 mm
- Width
70.5 mm
- Screen size diagonal (inches)
6.2 inch
- Front camera resolution
12 MP
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Processor cores (No.)
8 x
- Built-in GPS
Yes
- Built-in Glonass
Yes
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- Display resolution mode
Full-HD+
- Interfaces
USB C® (USB 3.2 1st gen)
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- Charging method (Power Delivery)
with USB Power Delivery
- Mobile phone features
120 Hz refresh rate
Dynamic AMOLED 2X
Galaxy AI features
Fingerprint scanner
Face recognition
NFC
Enterprise Edition
Dual SIM
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- GSM standard
5G
LTE/4G
UMTS/3G
- Type
Enterprise Edition
- NFC (Near field communication)
Yes
- Operating system (Version)
Android™ 15
- CPU speed
3.5 GHz
4.47 GHz
12 GB
- Type
Galaxy S25 5G Enterprise Edition
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384244 Samsung Galaxy S25 5G Enterprise Edition 256 GB Silver, Grey EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
Description
Experience the next generation of Galaxy AI. With many personalized functions, it makes the Galaxy S25 your personal companion who can keep your back on your daily work. Do things that you've been tied to the screen for longer in just one step: AI can work for you across multiple apps - and easily by voice command. Want to eat with customers and look for a suitable location? With only one sentence, you can search for "Italian with best reviews" and have the summary inserted directly into your group chat.
Is it important for you to stay up-to-date? Your Galaxy S25 can now also take care of this. It provides you with tips and updates around your work routines in the form of automatic Now Letters. Is there a lot of traffic on your daily route to the office? You'll get a message saying you should start 10 minutes earlier. Even an screen will remind you when bad weather announces itself.
So much AI needs Power. No problem with the Galaxy S25! The Snapdragon 8 Elite for Galaxy processor enables not only fluid AI-performance, but also impressive multi-tasking sessions. Be light years ahead of you with the Galaxy S25 and enjoy the next big leap of Galaxy AI.
The suite of consolidated Knox solutions included in Enterprise Edition enables IT administrators to cover all steps of enterprise mobility. Knox Suite enables your Enterprise Edition device fleet to be up and running, automatically registered and managed, and protected with Knox security platform.
Seven years of security updates and one year of free access to the Knox Suite, organizations can efficiently integrate the new Galaxy S25 EE models into their enterprise mobility.
This text is machine translated.
Scope of delivery
- Samsung Galaxy S25
- Battery (built-in)
- USB-C to USB-C data cable
- Slot tool
- Quick guide
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches




















