• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Watch 8 Smartwatch White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Watch 8 3.81 cm (1.5") AMOLED 44 mm Digital 480 x 480 Pixel Touch screen Silver WLAN GPS

  • Smartwatch Digital Touch Screen 3.81 cm (1.5") AMOLED
  • 480 x 480 pixels 600 CD/m2
  • IP68 Water resistance 5 ATM
  • In-built microphone In-built loudspeakers
  • Heart Rate Monitor Accelerometer Gyroscope Activity Tracker Samsung Bixby
  • GPS Beidou GLONASS Galileo
  • WLAN Bluetooth 5.3 near field communication (NFC)
  • Built-in 435 mAh battery

Technical specifications

  • Screen technology: AMOLED
  • Pixel density: 327 ppi
  • Market positioning: Smartwatch
  • Installed operating system: Wear OS
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, M4A, MP3, OGA, OGG, WAV
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
Type

Galaxy Watch8

Product type

Smartwatch

Functions

GPS

Heart rate zones

Sleep pattern analysis

Bluetooth® audio control

Memory capacity

32 GB

Factory colour

Silver

Housing size

44 mm

Case colour

Silver

Enclosure material

Aluminium

Colour (watch strap)

White

Battery capacity

435 mAh

Display resolution

480 x 480 Pixel

Water resistance

5 ATM

Pulse functions

Wrist

Weight

34 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Bluetooth

5.3

Bluetooth

Yes

Depth

46 mm

Width

43.7 mm

Screen size diagonal (inches)

1.5 inch

Processor cores (No.)

5 x

Built-in GPS

Yes

Built-in Glonass

Yes

IP68

Touchscreen (display)

Yes

Microphone

Yes

NFC (Near field communication)

Yes

Brightness

600 cd/m²

Charging time

1.3 h

Processor/type

Exynos W1000

Wi-Fi

Yes

UKCA

yes

Wireless charging

yes

Colour display

yes

Built-in speaker(s)

yes

Mobile network connection

yes

Quality of sleep

yes

Thickness

8.6 mm

BeiDou

yes

Galileo

yes

Activity tracker

yes

Geomagnetic sensor

yes

Always-on display

yes

Heart rate monitor

yes

Barometer

yes

RAM capacity

2000 MB

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532929 Samsung Galaxy Watch 8 Smartwatch White

Description


Sleep or Workout – it stays comfortable

The new, minimalist design of the Galaxy Watch8 perfectly fits your style. The strap can be easily changed owing to the quick fastener - for pleasant wearing comfort Together with the powerful 3 nm processor, our Galaxy Watch8 brings impressive Power to your wrist.From sleep or workout to general wellbeing: Experience proactive, smart and personalized coaching built into our smartwatch. With Galaxy AI features and our new One UI, you're ready for the day and its challenges.


Advanced technology meets the new minimalist design

The Galaxy Watch8 shines in a new, modern look. Elegant lines transfer from the dial into the slim housing, giving a stylish look. Together with the attractive design the Galaxy Watch8 leaves a lasting impression. Available in 40 mm and 44 mm, graphite and silver.


Our slimmest smartwatch yet

The new Galaxy Watch8 is more compact than ever before and our slimmest Galaxy Watch to date. It is around 11% slimmer than the Galaxy Watch7 and thus feels more comfortable on the wrist – for more style and wearing comfort in daily life, while training and also in sleep.

Our most comfortable Galaxy Watch ever
For high wearing comfort in everyday life: The Galaxy Watch8 fits comfortably on the wrist and is close to one another thanks to the quick release fastener. This elegant design provides a firm but comfortable fit – like a second skin. Enjoy the day even more with our most comfortable Galaxy Watch ever.

For healthier sleeping habits
Develop healthier sleep habits with the Sleep Time Guide. The first step to better sleep? Our Galaxy Watch8 uses three-day sleep data to determine your optimal sleep time. The sleep guide will gently remind you of your optimal sleep time so that you can rest in time and wake up the next morning with new energy and be prepared for the day – including a personalized sleep schedule.

Let your day form decide
Get the best out of the day for you. The Galaxy Watch8 analyzes your training, your sleep behavior and the night-time heart rate, in order to make a daily prognosis – your Energy Score. With the Galaxy AI-based fitness insights, the Galaxy Watch8 can help you better assess your daily form and plan your activities accordingly.

At your own pace - with your own personal coach
As soon as you feel fit enough after a relaxing night, you can also exercise. Start with a test that determines your run level on a scale of 1 to 10. Set your training goals and work to achieve them by training at your own pace. Whether you're taking your first steps as a novice or training for a marathon, a 3-5-week coaching program that adapts to your level of performance will guide you through each milestone, motivate you and help you grow beyond yourself.


Also monitored during night time

Keep track of your vascular load, even while you rest. Wear the Galaxy Watch8 for at least 4 hours each night to determine your baseline cardiovascular values, and watch your measurements over a longer period of time. As soon as your values increase, the Smartwatch suggests your habits. Maybe it's time for more fresh food, better sleeping habits or less stress? Gain extensive insight into your heart health and make you feel better in the long term.


Feed yourself consciously

The antioxidant index helps you keep an eye on your diet. Put your thumb on the appropriate sensor to display your skin's carotenoid content and analyze how healthy your current diet and lifestyle are. So, the Antioxidants Index helps you keep an eye on your diet and change your lifestyle to live more consciously.


Take a break and give your head a break


Give yourself a moment for yourself every day. From coping with stress to life at the moment, the Galaxy Watch8 can use various methods to gently bring you to the attention of the person. You can keep a diary every day and relax completely with guided breath and meditation exercises. Keep track of all the progress on your personal journey and find out that WAS contributes most to your mental well-being.


Just ask!

Speak into your wrist and Google Gemini will answer you. The Galaxy Watch8 with integrated Gemini helps you to get things done quickly even in the hectic moments of the life. Just ask the smartwatch to get answers and collect ideas, perform different tasks in different apps and retrieve important information in no time.


The new One UI 8-Watch

New smartwatch, new One UI. The Multi-Info widget gives you the latest notifications from multiple apps of your choice. Get up-to-date with enhanced notifications and access your most important apps at the top of the APP list. From phone calls, to your run time to timers, the Now Bar lets you see all the information in real time – all in one place.


The right armband for your occasion

Simply exchange the wristband with one click and make the Galaxy Watch8 your personal smartwatch. Choose the Sport Band when you want to sweat or the soft fabric band for undisturbed wearing comfort at night. What's more, the Galaxy Wearable APP can customize your face.


The Galaxy Wearable Experience

Get up and running seamlessly with your Galaxy Watch on your Android™ smartphone. Simply download the Galaxy Wearable and Samsung Health apps from the Google play store to connect your Android smartphone to your Galaxy Watch. Now you can experience our latest Galaxy Wearable – the Galaxy Watch8. From health tracking to sleep coaching, enjoy all the features embedded in a sleek minimalist design.


Seamless connectivity in the Galaxy Ecosystem


Galaxy devices are designed to work seamlessly with each other. From receiving calls to playing content, your Galaxy device is at your side.

This text is machine translated.