• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Watch9 Smartwatch Graphite

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Watch9 LTE (SM-L355), 44 mm, graphite

  • Your personal health coach for fitness and wellness with vital sign tracking
  • Just raise your wrist and speak: With Google Gemini you can communicate intuitively via your smartwatch
  • Developed for 24/7 wearing comfort - with slim design and comfortable bracelets
  • Clarity of important body signals with ECG, blood pressure measurement, and sleep apnea detection
  • The daily check-in for your heart health - with the heart health value
  • Achieve your fitness goals with the all-inclusive run coach and personalized run analysis

Technical specifications

Type

Galaxy Watch9

Product type

Smartwatch

Functions

Distance

Pace

Women's fitness tracking

Heart rate zones

Burned calories

Sleep time

Sleep pattern analysis

Steps

Stopwatch

Time/date

Alarm clock

Show more
Memory capacity

32 GB

Factory colour

Graphite

Housing size

44 mm

Case colour

Graphite

Enclosure material

Aluminium

Colour (watch strap)

Graphite

Material (watch strap)

Elastomer

Watch strap length (min.)

14.5 cm

Watch strap length (max.)

20.5 cm

Material (glass)

Saphire glass

Phone function

Yes

Battery capacity

445 mAh

Rechargeable battery technology

Li-ion

Display resolution

438 x 438 Pixel

Water resistance

5 ATM

Supported mobile OS

Android™

SIM card version

eSIM

Documents & Downloads

Datasheet

Datasheet 3828201 Samsung Galaxy Watch9 Smartwatch Graphite

Security datasheet

Security datasheet 3828201 Samsung Galaxy Watch9 Smartwatch Graphite

Security datasheet 3828201 Samsung Galaxy Watch9 Smartwatch Graphite

Description

Your personal health coach for a more conscious everyday life
Whether in daily life, while playing sports or while relaxing, the Galaxy Watch9 accompanies you with personalized insights into health, fitness and sleep. As a smart fitness and wellness partner, it can help you understand your body, establish healthy routines and pursue your goals in the long term. The slim, lightweight design and comfortable wristband ensure a great wearing feel - during the day and at night. In this way, the Galaxy Watch9 can continuously collect important health and fitness data, such as your heart health or possible sleep apnea, and give you helpful tips to improve your well-being.

Google Gemini is also just one move away
Simply lift your wrist to get quick answers and intelligent support. With a powerful processor, a persistent battery and a brilliant display, you can keep a clear eye on important information.Focus on your personal progress without missing the signals of your body: The Galaxy Watch9 can support you anew every day, to better understand your well-being and to integrate the appropriate routines in your daily routine.

This text is machine translated.

Scope of delivery

  • Samsung Galaxy Watch9 LTE 44 mm
  • Fast wireless charger (EP-OL300)
  • Sport Band
  • Quick guide.