• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Hybrid(S/M/L) für Watch8/Watch8 Replacement wrist strap White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung hybrid band (S/M/L) for the Galaxy Watch8 | Watch8 classic

  • Band
  • Compatible device type: Smartwatch Samsung
  • Material: artificial leather
  • White
  • 1 pieces(s)

Technical specifications

  • Product Type: Tape
  • TAPE SIZE: S/M & M/L.
Product type

Replacement wrist strap

Factory colour

White

Compatible with (details)

Galaxy Watch8 | Watch8 Classic

Material

Artificial leather

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804427 Samsung Hybrid(S/M/L) für Watch8/Watch8 Replacement wrist strap White

Description

High quality workmanship meets comfort for everyday life
The Hybrid Band combines high-quality materials: It presents itself on the outside in an elegant leather look; on the inside flexible nitrile rubber provides pleasant wearing comfort. This combination offers a flexible and comfortable fit, while the seams add a refined accent – giving the final touch.

A wristband for every occasion
With its timeless design and versatile style, the Hybrid Band fits effortlessly into any situation. From a relaxed morning to a leisurely weekend getaway, you can combine sophistication with convenience with a wrist strap that fits your day.

Change Smart with quick release
Change bracelets effortlessly and personalize your look with just one click. With several wristbands that fit in any style, the intuitive snap closure provides a close, stable fit, and easy replacement of wristbands.

This text is machine translated.

Features

  • Classic style with sporty taste
  • Pleasant wearing feel thanks to soft and flexible nitrile rubber (HNBR)
  • Resistant to wear and moisture
  • Good hold for high precision while recording fitness data
  • Quick-lock, for easy change of strap
  • Compatible with the Galaxy Watch8 / Watch8 Classic

What kind of Fitness & Activity Tracker Accessories are you looking for?