• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung M386AAG40AM3-CWE PC RAM DDR4 128 GB 1 x 128 GB ECC 3200 MHz 288-pin DIMM M386AAG40AM3-CWE

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung M386AAG40AM3-CWE PC RAM

  • 128 GB (1x 128 GB) DDR4 RAM
  • Clock rate 3200 MHz
  • Voltage 1.2 V

Technical specifications

Product type

PC RAM

RAM type

DDR4 RAM

Type

M386AAG40AM3-CWE

Memory

128 GB

Memory units

1

Memory size per module

128 GB

Configuration

288-pin DIMM

Clock speed

3200 MHz

Data integrity check

ECC

Operating voltage

1.2 V

Memory techology

DDR4

Range of use

PC

Server

Memory size (RAM)

1 x 128 GB

Memory clock speed

3200 MHz

128 GB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399769 Samsung M386AAG40AM3-CWE PC RAM DDR4 128 GB 1 x 128 GB ECC 3200 MHz 288-pin DIMM M386AAG40AM3-CWE

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?