
Samsung Odyssey G7 S28BG700EP LED EEC F (A - G) 71.1 cm (28 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, USB A (USB
Highlights & Details
Samsung Odyssey G7 S28BG700EP LED
- Screen size 71.1 cm (28 inch) UHD, 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB type B, RJ45, Headphone jack (3.5 mm);Freesync, Built-in speakers, Height adjustable, Pivoted, Portrait view, Tiltable, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
71.1 cm
- Screen size diagonal (inches)
28 inch
- Screen size diagonal (inches)
28 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
300 cd/m² cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB type B
RJ45
Headphone jack (3.5 mm)
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Features
Freesync
Built-in speakers
Height adjustable
Pivoted
Portrait view
Tiltable
Headphone jack
- Adjustable height
120 mm
- Swivel angle
30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10+
- HDR-certified
VESA DisplayHDR 400
- Width
637.9 mm
- Height
577 mm
- Depth
244.8 mm
- Weight
7 kg
- Dim
(W x H x D) 637.9 x 577 x 244.8 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
UHD
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
71.1 cm (28 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
71.1 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
27.2 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2839810 Samsung Odyssey G7 S28BG700EP LED EEC F (A - G) 71.1 cm (28 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, USB A (USB
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































