• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Odyssey G8 Gaming screen EEC G (A - G) 81.3 cm (32 inch) 6144 x 3456 p 16:9 1 ms IPS LCD

1/22
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung 32" Odyssey G8 (G80HS) 6K 165Hz / 3K 330Hz gaming monitor

  • 81.3 cm (32") black
  • Height adjustment: 12 cm
  • HDMI version: 2.1 No. of DisplayPort Connections: 1
  • Screen shape: Flat
  • Maximum frame rate: 330 Hz Reaction time: 1 ms Reaction time: GTG (Gray to Gray)
  • 6144 x 3456 Pixel 6K Ultra HD Panel type: IPS
  • Energy efficiency class (SDR): G

Technical specifications

  • HD-type 6K Ultra HD
  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • HDMI Version 2.1
  • Swivel angle range -30 - 30 °
  • Tilt angle range -2 - 25°
  • Energy efficiency class (HDR): G
Product type

Gaming screen

Resolution (max.)

6144 x 3456 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

32 inch

Screen size diagonal (inches)

32 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

330 Hz

Response time

1 ms

Brightness

400 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

714.5 mm

Height

595.4 mm

Depth

263.9 mm

Weight

7.4 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 714.5 x 595.4 x 263.9 mm

Display size

30 inch - 32 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

6K

G (A - G)

Display

81.3 cm (32 inch)

Display (cm)

81.3 cm

Power consumption (ON)

33 W

Device depth (without stand)

59.6 mm

Display properties

IPS

Display resolution

6144 x 3456 Pixel

HDCP

Yes

Height (without base)

422.3 mm

Type

External

100 x 100 mm

UKCA

yes

Stand included

yes

Operating temperature (T-T)

10 - 40 °C

Headphone out

yes

Weight (without stand)

4.9 kg

Width (without stand)

714.5 mm

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

yes

Built-in USB hub

yes

USB Type-A downstream ports quantity

2

Headphone outputs

1

Built-in speaker(s)

no

Adjustable height (max)

12 cm

Pivot

yes

Display brightness (min)

250 cd/m²

sRGB coverage (typical)

99 %

AMD FreeSync

yes

Flicker-free technology

yes

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

33 kWh

Energy consumption (HDR) per 1000 hours

92 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 80 %

Swivelling

yes

Package weight

10.4 kg

Pivot angle

-92 - 92°

Built-in camera

no

Power cable length

1.5 m

Tilt adjustment

yes

Viewable size, horizontal

69.7 cm

Power consumption (max)

100 W

Viewable size, vertical

39.2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843090 Samsung Odyssey G8 Gaming screen EEC G (A - G) 81.3 cm (32 inch) 6144 x 3456 p 16:9 1 ms IPS LCD

Description

High-level gaming. Now in 6K.
6K resolution
Samsung sets gaming on a high level with the industry's first 6K gaming monitor. The Odyssey G80HS shows clear fine details and makes your world of games live. Immerse yourself in the action and experience gaming intensively.

Life-like colors for an intensive gameplay
Fast IPS
With the Fast-IPS panel on the Odyssey G80HS, experience your game worlds as if you were directly in it. Thanks to the 178° viewing angle, colors remain clear and lifelike from every angle, while the fast response time minimizes motion blur and monitor ghosting - for a packing and smooth game play, which pulls you like in the middle of the action.

Don't miss enemies
HDR10+ gaming
Lead your team to victory on the Odyssey G80HS. Thanks to HDR10+ gaming, brightness and contrast are optimized in real-time, so that details can also be seen in dark shadows or in bright areas. Your game worlds awaken like to life – with more intense colors, a lot of depth and the decisive advantage in the game.

Gaming according to your taste: 6K or 330 Hz
Dual mode
Switch easily between resolutions and refresh rates. The Odyssey G80HS offers 6K at 165 Hz for impressive images and 3K at 330 Hz for fast ACTION. This gives you the gaming experience you need.

Outplay your opponents with extreme speed
1 ms reaction time
Every second counts. With a fast response time of just 1 ms GTG you respond quickly and see each detail sharply. Get victory effortlessly in fast games.

Continuous gaming fun
Nvidia G-sync compatible
Thanks to G-Sync compatibility the graphics card and display work together perfectly. Rucklers, delays and image errors are reduced. In combination with AMD FreeSync Premium Pro for smooth transitions and an all-round smooth gaming experience.

Several connection options for Seamless gaming
Versatile connectivity
Get the Maximum out of your gaming setup – with numerous connection possibilities. With DisplayPort 2.1, HDMI 2.1 and a USB hub, you can connect your favorite devices and enjoy an intensive gaming experience.

Get ready for victory
Ergonomic pedestal
Achieve the victory with Hohem Comfort. Tilt and adjust your Odyssey G80HS monitor very easily until you have the perfect view of all opponents.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.