
Highlights & Details
Samsung Professional S24E650BW monitor
- Screen size 61 cm (24 inch), 1920 x 1200 p, Full-HD+;Response time: 4 ms
- Interfaces: DVI, VGA;Full HD
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
PLS LED
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Factory colour
Black
- Interfaces
DVI
VGA
- No. of DVI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
554.8 mm
- Height
382.3 mm
- Depth
224 mm
- Weight
5.8 kg
- Dim
(W x H x D) 554.8 x 382.3 x 224 mm
- Display size
24 inch - 29 inch
- Display type
LCD
- Display resolution mode
Full-HD+
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
61 cm (24 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61 cm
30 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Standby consumption
0.5 W
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475333 Samsung Professional S24E650BW LED Refurbished (very good) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms DVI, VGA PLS LED
Description
Features
- PLS display (1920x1200)
- This text is machine translated.
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor
