• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Public Display Semi-Outdoor OM75D-W Digital signage display 190.5 cm 75 inch 1920 x 1080 Pixel 24/7

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Public Display Semi-Outdoor OM75D-W Digital signage display

  • Screen size diagonal: 190.5 cm (75 inch)
  • Display resolution: 1920 x 1080 Pixel
  • Energy efficiency rating (calc): n.rel.
  • Built-in speaker, Built-in media player
  • Operating time (console): 24/7

Technical specifications

  • Outdoor application: No.
  • Operating temperature: 0 °C to +50 °C
  • Screen orientation: Landscape (landscape), portrait (pivot)
  • Component connections: 1
  • DVI-D connections: 1
  • Backlight: direct LED
  • Operating humidity: 10 - 80 %
  • RJ-45 ports: 1
  • Stand: No.
Product type

Digital signage display

Screen size diagonal (inches)

75 inch

Features

Built-in speaker

Built-in media player

Display technology

LCD

Operating time (console)

24/7

Brightness

2500 cd/m²

Static contrast ratio

5000 : 1

Viewing angle

178°

Display resolution

1920 x 1080 Pixel

Image format

16:9

Network/internet function

WiFi

No. of HDMI connections

2

No. of USB ports

1 x

Interfaces

HDMI™

Component video

DisplayPort

VGA

DVI

USB

RS232

RJ45

Jack connector

Power supply (details)

Mains powered

Power consumption (standby)

0.5 W

900 x 600 mm

Factory colour

Black

Dim

(W x H x D) 167.58 x 95.38 x 14.29 cm

Width

167.58 cm

Height

95.38 cm

Depth

14.29 cm

Weight

48 kg

n.rel.

Display

190.5 cm (75 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

190.5 cm

Screen size diagonal (cm)

190.5 cm

Screen size diagonal (inches)

75 inch

Power consumption (ON)

935 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282818 Samsung Public Display Semi-Outdoor OM75D-W Digital signage display 190.5 cm 75 inch 1920 x 1080 Pixel 24/7

Description

Samsung public display semi-outdoor OM75D
75" public display, full HD, direct LED panel
Thin frame
Runtime up to 24 h/day
LAN and HDMI-connections
Quad-core media player
Built-in WiFi
Interfaces: VGA; DVI-D; Display Port; Display Port (Loop Out); HDMI; Component; 3.5 mm jack; USB; RS232; RJ-45 (Ethernet)
Attract more visitors to your retail store by efficiently presenting your messages with outstanding attention. The OMD SMART signage delivers 2,500 Nit brightness and 5,000:1 contrast ratio for best visibility in a variety of bright environments. Even customers wearing polarized sunglasses can see the messages with outstanding clarity and brightness without the blinding effect that can otherwise be seen on LCD displays.
Optimum brightness
Optimize the brightness control while reducing the operating costs of the display as well as the power consumption with an automatic brightness sensor. The maximum and minimum brightness can be adjusted within a range of 350 Nit to 2,500 Nit and adjusted to any environment. This keeps costs under control and extends the life of the monitor.
Continuous 24/7 operation in a wide range of conditions
Present your messages reliably around the clock, seven days a week even in direct or indirect sunlight. The OMD SMART Signage range has been designed mechanically and undergoes rigorous internal testing to withstand heat at temperatures up to 110 °C.
Easy to manage
Take advantage of industry-leading 2. Generation of Samsung's SSSP and a powerful quad-core processor with SoC technology for outstanding performance. SSSP of the 2. Generation comes with the future-oriented, comprehensive content management solution MagicInfo Premium S, which makes the use of a separate PC or media player unnecessary. The result is a clean and simplified digital signage configuration that delivers rich media content, while increasing efficiency and reducing operating costs.
Easy content management
Easily manage content from a mobile device with built-in Wi-Fi and the MagicInfo solution, even when the displays are installed in hard-to-reach locations. MagicInfo enables the professional management of multiple displays; the MagicInfo Mobile app can be used either on a tablet or another mobile device to transfer content to the displays or to update the templates or contents of the displays.
MagicInfo – Server-based content management solution
Samsung «MagicInfo" is the intelligent, server-based solution for centrally creating and managing content across your Samsung SMART signage network. The software offers a range of creative tools that make it easier for you to create content and manage displays – regardless of the operating system. You can connect to the «MagicInfo“ server via a web browser and access any of your displays from anywhere. Discover a variety of ways to create eye-catching content, design and manage a complex, interactive multimedia display system.
IMPORTANT NOTE
Please note that the use of the server-based «MagicInfo“ platform requires the purchase of paid licenses and the integration must be carried out by a licensed technician.

This text is machine translated.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?