
Highlights & Details
Samsung Galaxy J5 Refurbished (very good)
- 13.2 cm (5.2") Super AMOLED HD display, 1280 x 720 pixels
- 1.6 GHz Octa core processor
- 16 GB built-in memory (+ microSD slot for 256 GB cards)
- This text is machine translated.
Technical specifications
- Product type
Smartphone
- GSM standard
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
- Operating system (Version)
Android™ 7.0 Nougat
- Display (cm)
13.2 cm
- Screen size diagonal (inches)
5.2 inch
- Display resolution
1280 x 720 Pixel
- Display resolution mode
HD
- Resolution of built-in camera
13 MP
- Front camera resolution
13 MP
3 GB
- Memory capacity
16 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Micro SIM
Single SIM
- Rechargeable battery technology
LiPo
- Battery capacity
3600 mAh
- Mobile phone features
Spare battery
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2335859 Samsung Refurbished (very good) 16 GB 5.2 inch (13.2 cm) Single SIM Android™ 7.0 Nougat 13 MP Black
Description
Features
- 13 megapixel main camera with HDR and auto-focus
- 13 megapixel front camera With front flash for well-lit selfies
- high-quality metal housing in a slim design Design
- fingerprint scanner for easy protection
- Android 7.0 Nougat with TouchWiz 2017
- Single SIM
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











