• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Samsung by Anymode Wallet Flip Case fr Flip Case Samsung Galaxy S25 FE Black Shockproof GP-FWS731AMBBW

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Samsung by Anymode Wallet Flip Case fr Flip Case

  • Flip case 17 cm (6.7") Samsung
  • Polycarbonate (PC), Polyurethane (PU)
  • Black
  • Drip-proof, scratch resistant
  • Card holder

Technical specifications

  • Flip case type
  • Material: Polycarbonate (PC), polyurethane (PU)
Product type

Flip Case

Compatible with

Samsung

Compatible with

Galaxy S25 FE

Suitable for

17 cm (6,7")

Factory colour

Black

Material

Artificial leather

Features

Shockproof

Suitable for

17 cm (6,7")

Depth

14 mm

Height

164 mm

Width

85 mm

Compatible with

Samsung

Weight

65 g

UKCA

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531141 Samsung Samsung by Anymode Wallet Flip Case fr Flip Case Samsung Galaxy S25 FE Black Shockproof GP-FWS731AMBBW

Description

Anymode wallet flip case
Convenient card pocket
- Slim and light PC+PU material for good hold
- Protection against external damage and scratches
- Slots for camera, charging port, speakers and other controls are provided
- Card slot for cards or other small, thin items

This text is machine translated.

Features

  • Elegant protection against dust and scratches
  • Built-in business card slot
  • Secure protection even on the sides
  • Protects the frame and the rear side from scratches and impacts