• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Samsung EF-ES948 - Hintere Abdeckung für Mobiltelefon Back cover Samsung Galaxy S26 Ultra White Inductive chargi

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Samsung EF-ES948 - Hintere Abdeckung für Mobiltelefon Back cover

  • Case made of soft silicone in a matte and supple design
  • Slim and handy case
  • Integrated magnetic ring for attaching accessories and for convenient charging
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for Samsung Galaxy S26 Ultra

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S26 Ultra

Factory colour

White

Material

Polycarbonate (PC)

Polyurethane

Silicone

Features

Inductive charging

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731788 Samsung Samsung EF-ES948 - Hintere Abdeckung für Mobiltelefon Back cover Samsung Galaxy S26 Ultra White Inductive chargi

Description

Matt, soft surface for non-slip grip.

With the silicone magnetic case your Galaxy S26 Ultra fits comfortably and pleasantly in the hand. The fabric has a soft texture that feels great and protects not only the back of your smartphone, but also the frame. Thanks to the built-in magnet you can easily attach useful accessories and use wireless charging in comfort.

This text is machine translated.

Scope of delivery

  • Samsung silicone magnetic case EF-ES948.

Hints

The smartphone shown is not included.