
Highlights & Details
Samsung Galaxy Watch Ultra (2025) (47 mm, LTE)
- Smartwatch Digital Touch Screen 3.81 cm (1.5") AMOLED
- 480 x 480 pixels 600 CD/m2
- IP68 Water resistance 10 ATM
- In-built microphone In-built loudspeakers
- Heart Rate Monitor Accelerometer Gyroscope Activity Tracker Samsung Bixby
- 4G GPS Beidou GLONASS Galileo
- WLAN Bluetooth 5.3 near field communication (NFC)
- Built-in 590 mAh battery
- This text is machine translated.
Technical specifications
- Screen technology: AMOLED
- Pixel density: 327 ppi
- Tape size: Universal size
- Market positioning: Smartwatch
- Installed operating system: Wear OS
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, M4A, MP3, OGA, OGG, WAV
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Type
Galaxy Watch Ultra
- Product type
Smartwatch
- Functions
Heart rate zones
- Standby max.
100 h
- Memory capacity
64 GB
- Factory colour
White (clear)
- Housing size
47 mm
- Case colour
White (clear)
- Enclosure material
Titanium
- Colour (watch strap)
White
- Material (watch strap)
Rubber
- Material (glass)
Saphire glass
- Phone function
Yes (built-in)
- Battery capacity
590 mAh
- Display resolution
480 x 480 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
- SIM card version
eSIM
- CPU type
Samsung Exynos
- Weight
60.5 g
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
47.1 mm
- Width
47.4 mm
- Screen size diagonal (inches)
1.5 inch
- Processor cores (No.)
5 x
- Built-in GPS
Yes
- Built-in Glonass
Yes
IP68
- Touchscreen (display)
Yes
- Microphone
Yes
- NFC (Near field communication)
Yes
- Brightness
600 cd/m²
- Charging time
1.6 h
- CPU speed
1600 MHz
- Wi-Fi
Yes
- UKCA
yes
- Weather forecast
yes
- Operating temperature (T-T)
-20 - 55 °C
- Wireless charging
yes
- Pedometer
yes
- Electronic compass
yes
- Colour display
yes
- Voice recording
yes
- FM radio
no
- USB port
no
- Built-in speaker(s)
yes
- Mobile network connection
yes
- Battery life (GPS mode)
48 h
- Personal goals
yes
- Quality of sleep
yes
- Thickness
1.21 cm
- BeiDou
yes
- Galileo
yes
- Blood pressure monitor
yes
- Calendar
yes
- Activity tracker
yes
- Geomagnetic sensor
yes
- Stopwatch
yes
- Always-on display
yes
- Fall detection
yes
- Stress monitoring function
yes
- Skin temperature sensor
yes
- Operating altitude
-500 - 9000 m
- Heart rate monitor
yes
- Barometer
yes
- RAM capacity
2000 MB
- Built-in camera
no
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531131 Samsung Samsung Galaxy Watch Ultra LTE 47mm tit Smartwatch White
Description
Features
- The most robust and powerful Galaxy Watch with Galaxy AI-Power1
- Hard to take thanks to durable titanium casing (degree 4)
- Google Gemini also on your smartwatch2
- Safe while traveling with outdoor trails with Dual-GPS, SOS- and track back-function
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches






