• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung SAMSUNG Kindsuit Case Z Flip7 Camel Cover Samsung Galaxy Z Flip 7 Brown Shockproof EF-VF766PAEGWW

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum screen size: 17.3 cm (6.8")
  • Case type cover
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy Z Flip 7

Suitable for

17,3 cm (6,8")

Factory colour

Brown

Material

Artificial leather

Features

Shockproof

Suitable for

17,3 cm (6,8")

Cable length

0 cm

Keyboard layout

German, QWERTZ

Compatible with

Samsung

Weight

0.06 kg

UKCA

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450655 Samsung SAMSUNG Kindsuit Case Z Flip7 Camel Cover Samsung Galaxy Z Flip 7 Brown Shockproof EF-VF766PAEGWW