• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Samsung Standing Grip Cover fr Galaxy S Case Samsung Galaxy S25 FE Light blue Shockproof EF-GS731CLEGWW

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Samsung Standing Grip Cover fr Galaxy S Case

  • Cover 17 cm (6.7") Samsung
  • Light blue
  • Desktop stands

Technical specifications

  • Case type cover
Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S25 FE

Suitable for

17 cm (6,7")

Factory colour

Light blue

Material

Silicone

Features

Shockproof

Suitable for

17 cm (6,7")

Cable length

0 cm

Depth

10.3 mm

Height

163.6 mm

Width

78.9 mm

Keyboard layout

German, QWERTZ

Compatible with

Samsung

Weight

47 g

UKCA

yes

Lanyard

yes

Desktop stand

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531153 Samsung Samsung Standing Grip Cover fr Galaxy S Case Samsung Galaxy S25 FE Light blue Shockproof EF-GS731CLEGWW

Description

Hands free for maximum comfort
Position your smartphone with the ribbon on the back of the Standing Grip Case and you can easily view all your content. Your hands remain free for important things.

A practical companion
Discover the combination of style, functionality and comfort with the new Standing Grip Case for the Galaxy S25 FE. The robust tape on the rear side provides for a secure hold and also serves as a pedestal, so that you can comfortably enjoy your favorite contents. Available in Light Blue, Black, Dark Blue and White, the Standing Grip Case is transparent on the sides, allowing you to shine on the original design of your new Galaxy smartphone.

Smooth in hand, secure in grip
Experience the comfort in your hands thanks to the soft band and the smooth back side of the Standing Grip Case. The case not only feels good, but also offers reliable protection for camera and display and protects your Smartphone from scratches and unexpected shocks.

This text is machine translated.

Features

  • Case made from soft silicone in a matte and functional design
  • Slim, handy and stylish case
  • Comfortable and secure hold with the band
  • Convenient positioning function by fixing the strap
  • Protects the frame and the rear side from scratches and impacts