• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Silicone Magnet Case Cover Samsung Z Fold8 Green EF-EF971CGEGWW

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung EF-EF971CGWW mobile phone protective sleeve 19.3 cm (7.6") cover green

  • Cover 19.3 cm (7.6") Samsung
  • Silicone
  • Green
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 19.3 cm (7.6")
  • Case type cover
Product type

Cover

Compatible with

Samsung

Compatible with

Z Fold8

Suitable for

20,3 cm (8")

Factory colour

Green

Material

Silicone

Suitable for

20,3 cm (8")

Cable length

0 cm

Keyboard layout

German, QWERTZ

Compatible with

Samsung

Weight

0.108 kg

UKCA

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804476 Samsung Silicone Magnet Case Cover Samsung Z Fold8 Green EF-EF971CGEGWW