• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Spigen Capella Magnet Case Black Cover Samsung Galaxy S26 Grey GP-FPS942PGAJW

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung GP-FPS942PGA mobile phone protective cover 16 cm (6.3") Cover gray, transparent

  • Cover 16 cm (6.3") Samsung
  • Thermoplastic polyurethane (TPU), polycarbonate (PC)
  • Gray, translucent
  • Shock-resistant, scratch-resistant
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU), polycarbonate (PC)
  • Product color: Grey, translucent
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S26

Suitable for

16 cm (6,3")

Factory colour

Grey

Suitable for

16 cm (6,3")

UKCA

yes

Wireless charging

yes

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804450 Samsung Spigen Capella Magnet Case Black Cover Samsung Galaxy S26 Grey GP-FPS942PGAJW

Description

Features

  • Protection against bumps and scratches in everyday life
  • Integrated magnetic ring
  • Clear TPU with anti-yellowing technology
  • Elegant protection, which hardly noticeable