• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Standing Grip Cover Samsung Galaxy S25+ Black Built-in hand strap, Stand EF-GS936CBEGWW

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S25+

Suitable for

17 cm (6,7")

Factory colour

Black

Material

Silicone

Features

Built-in hand strap

Stand

Suitable for

17 cm (6,7")

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384690 Samsung Standing Grip Cover Samsung Galaxy S25+ Black Built-in hand strap, Stand EF-GS936CBEGWW

Description

Comfortable and convenient
Your hands are free: Fold out the Stand Grip Case to operate your smartphone while it is free-standing.

Nice to look at and easy to hold
Our flattering colors give your smartphone the right touch of visual charm. Added to this is a texture, which feels pleasant and fits well in the hand. Et voilà! Your Standing Grip Case is ready.

This text is machine translated.