• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Standing Grip Cover Samsung Galaxy S25 White Built-in hand strap, Stand EF-GS931CWEGWW

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S25

Suitable for

15,7 cm (6,2")

Factory colour

White

Material

Silicone

Features

Built-in hand strap

Stand

Suitable for

15,7 cm (6,2")

Weight

0.04 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384687 Samsung Standing Grip Cover Samsung Galaxy S25 White Built-in hand strap, Stand EF-GS931CWEGWW

Description

Comfortable and convenient
Your hands are free: Fold out the Stand Grip Case to operate your smartphone while it is free-standing.

Nice to look at and easy to hold
Our flattering colors give your smartphone the right touch of visual charm. Added to this is a texture, which feels pleasant and fits well in the hand. Et voilà! Your Standing Grip Case is ready.

This text is machine translated.