Samsung starter kit for Galaxy A27 case + glass + charger
Quick charging adapter for charging compatible devices via USB Type-C.
Supports super quick charge of up to 25 watt
Transparent, slim cover in sleek design
Preserves the appearance of the device
Protects the frame and the rear side against scratches and impacts
Display protection made of hardened glass with a hardness of 9H with anti-fingerprint coating
High transparency and touch sensitivity
Suitable for Samsung Galaxy A27 5G
Technical specifications
Product type
Sleeve + screen protector + charger set
Compatible with
Samsung
Compatible with
Galaxy A27
Factory colour
Transparent
White
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818313 Samsung Starterkit Sleeve + screen protector + charger set Samsung Galaxy A27 Transparent, White 40-63-3143
Description
Starter kit for your new Samsung Galaxy. Includes quick charger, Clear Case and display protection. The Clear Case provides a natural, comfortable grip which fits perfectly in the hand. The slim design preserves the original, elegant appearance of the Galaxy A27 5G. Although the transparent material is thin, it can protect your smartphone from possible minor damage in everyday life. The Mobeen Tempered Glass for the Galaxy A27 has a 9H coating to protect the display from bumps and scratches without compromising the touchscreen capability. Furthermore, this allows quick and easy use of the Smartphone. The display protection glass is easy to attach and offers good visibility and touch sensitivity. Compact power supply for your new Smartphone thanks to the 25 W quick-charge adapter.
This text is machine translated.
Scope of delivery
Starter kit for Galaxy A27 series
Quick charge adaptor
Clear case
Display protector
Hints
The smartphone shown is not included.
Description
Starter kit for your new Samsung Galaxy. Includes quick charger, Clear Case and display protection. The Clear Case provides a natural, comfortable grip which fits perfectly in the hand. The slim design preserves the original, elegant appearance of the Galaxy A27 5G. Although the transparent material is thin, it can protect your smartphone from possible minor damage in everyday life. The Mobeen Tempered Glass for the Galaxy A27 has a 9H coating to protect the display from bumps and scratches without compromising the touchscreen capability. Furthermore, this allows quick and easy use of the Smartphone. The display protection glass is easy to attach and offers good visibility and touch sensitivity. Compact power supply for your new Smartphone thanks to the 25 W quick-charge adapter.
This text is machine translated.
Scope of delivery
Starter kit for Galaxy A27 series
Quick charge adaptor
Clear case
Display protector
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?