• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Starterkit Sleeve + screen protector + charger set Samsung Galaxy A37 Transparent, White 40-62-8238

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung starter kit for Galaxy A37 case+glass + charger

  • Quick charging adapter for charging compatible devices via USB Type-C.
  • Supports super quick charging
  • Transparent, slim cover in sleek design
  • Preserves the appearance of the device
  • Protects the frame and the rear side against scratches and impacts
  • Display protection protects the display against scratches and minor damages
  • High transparency and touch sensitivity

Technical specifications

Product type

Sleeve + screen protector + charger set

Compatible with

Samsung

Compatible with

Galaxy A37

Factory colour

Transparent

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818311 Samsung Starterkit Sleeve + screen protector + charger set Samsung Galaxy A37 Transparent, White 40-62-8238

Description

Starter kit for your new Samsung Galaxy. Includes quick charger, Clear Case and display protection. The Clear Case provides a natural, comfortable grip which fits perfectly in the hand. The slim design preserves the original, elegant appearance of the Galaxy A37 5G. Although the transparent material is thin, it can protect your smartphone from possible minor damage in everyday life. The Moben Tempered Glass for the Galaxy A37 has a 9H coating that protects the display from bumps and scratches without compromising the touch screen capability. Furthermore, this allows quick and easy use of the Smartphone. The display protection glass is easy to attach and offers good visibility and touch sensitivity. Compact power supply for your new Smartphone thanks to the 25 W quick-charge adapter.

This text is machine translated.

Scope of delivery

  • Starter kit for Galaxy A37 series
  • Quick charge adaptor
  • Clear case
  • Display protector