• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Starterkit Sleeve + screen protector + charger set Samsung Galaxy Z Flip8 Transparent, Black Starterkit_Flip8_Te

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung starter kit for Galaxy Z Flip8 - Case + fast charger + display protection

  • USB-C quick charging adapter for charging compatible devices
  • It supports super quick charging of up to 25 watt
  • Transparent, slim cover in sleek design
  • Preserves the appearance of the device
  • Protects the frame and the rear side against scratches and impacts
  • Suitable for the Samsung Galaxy Z Flip8

Technical specifications

Product type

Sleeve + screen protector + charger set

Compatible with

Samsung

Compatible with

Galaxy Z Flip8

Factory colour

Transparent

Black

Inputs

Europlug

Suitable for

Universal

No. of outputs

1 x

Outputs

USB-C®

Used at

Mains socket

25 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3830377 Samsung Starterkit Sleeve + screen protector + charger set Samsung Galaxy Z Flip8 Transparent, Black Starterkit_Flip8_Te

Description

Starter kit for your new Samsung Galaxy. Includes quick charger, Clear Case and display protection.

This text is machine translated.

Scope of delivery

  • Screen protector
  • Quick charge adaptor
  • Clear case