• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Tablet PC cover Samsung Galaxy Tab S11 Ultra 37,1 cm (14,6") Back cover Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Back cover

  • Cover 37.1 cm (14.6") Black
  • Standby mode
  • Shock resistant, shockproof
  • 234 g

Technical specifications

  • Case type cover
Product type

Tablet PC cover

Design

Back cover

Compatible with

Samsung

Suitable for

Galaxy Tab S11 Ultra

Suitable for

37,1 cm (14,6")

Features

Built-in stand

Factory colour

Black

Material

Polycarbonate (PC)

Suitable for

37,1 cm (14,6")

Depth

21 mm

Height

279 mm

Width

190.5 mm

Compatible with

Galaxy Tab S11 Ultra

Compatible with

Samsung

Weight

234 g

UKCA

yes

Built-in speaker(s)

no

Stand mode

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3500101 Samsung Tablet PC cover Samsung Galaxy Tab S11 Ultra 37,1 cm (14,6") Back cover Black

Description

Two looks - no matter WAS comes
Using the magnets built into the Frame Cover, you can easily set up your Galaxy Tab S11 Ultra in portrait or landscape format. The stable pedestal gives you the necessary freedom for your hands as well as a relaxed view. Perfect for reading, streaming or making video calls - without stopping.

Light, flexible and always there
With the frame cover open at the back, your Galaxy Tab S11 Ultra is easy to transport. Slim and handy, it accompanies you through the day – perfect, if you appreciate comfort and quick use while traveling.

Smart protection when you need it
The Frame Cover protects your tablet, where it counts most, at the corners and edges of everyday life. It remains light and handy and offers protection against small impacts.

This text is machine translated.

Features

  • Practical & light-weight protective cover for easy mobility
  • Protects the frame against bumps and scratches
  • Foldable pedestal for setting up in portrait and landscape format

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.