• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung USB charger 25 W 1x USB-C® Power Delivery, PPS Black

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung USB charger

  • Quick charging adapter for charging compatible devices via USB Type-C.
  • It supports super quick charging of up to 25 watt
  • With 100-240 V can also be used abroad with optionally available plug adapter
  • Also compatible with smartphones and tablets from other manufacturers

Technical specifications

  • Fast charging technology: Super fast charging
  • Charging type: Indoors
  • Compatibility: Super fast charging 25W compatible with Galaxy S10 5G, A80, A70 and future compatible devices
Product type

USB charger

25 W

Inputs

Europlug

Input voltage

100 - 240 V

No. of outputs

1 x

Outputs

1x USB-C®

Type

GP-PTU021SOABQ

Dim

(W x H x D) 47.4 x 78.1 x 26.2 mm

Height

78.1 mm

Width

47.4 mm

Weight

50 g

Factory colour

Black

Charging method

Power Delivery

PPS

Depth

26.2 mm

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Maximum output voltage

5 V

USB Type-C ports quantity

1

Manual

yes

Fast charging

yes

Output current

3000 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771084 Samsung USB charger 25 W 1x USB-C® Power Delivery, PPS Black

Description

Super quick charging function for a rapid lifestyle

Your devices deserve it. Experience a charging adapter with super quick-charge function via USB Type-C PD 3.0 with PPS and recharge your compatible devices with up to 25 watt quickly. So if you run out of the Power, then only for a short time.


Diversity is a feature

The quick charging adapter charges various Android devices and compatible devices with other operating systems at the same time. It doesn't matter how big the devices are: From headphones to laptops, many devices can be charged at a high speed for them.


USB Type-C is so flexible

Enjoy great flexibility with USB Type-C compatible cables. You can use the cable types alternately to charge a variety of mobile devices. You don't have to change the charging adapter in the socket - simply plug in a cable and start to charge up energy.

This text is machine translated.

Scope of delivery

  • Quick charge adapter 25 watt

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)