• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Watch Samsung Galaxy Watch Ultra 47mm L Smartwatch L Blue

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Watch Ultra 3.81 cm (1.5") AMOLED 47 mm Digital 480 x 480 Pixel Touch screen 4G Titanium WLAN GPS

  • Smartwatch Digital Touch Screen 3.81 cm (1.5") AMOLED
  • 480 x 480 pixels 600 CD/m2
  • IP68 Water resistance 10 ATM
  • In-built microphone In-built loudspeakers
  • Heart Rate Monitor Accelerometer Gyroscope Activity Tracker Samsung Bixby
  • 4G GPS Beidou GLONASS Galileo
  • WLAN Bluetooth 5.3 near field communication (NFC)
  • Built-in 590 mAh battery

Technical specifications

  • Screen technology: AMOLED
  • Pixel density: 327 ppi
  • Market positioning: Smartwatch
  • Installed operating system: Wear OS
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, M4A, MP3, OGA, OGG, WAV
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
Type

Galaxy Watch Ultra

Product type

Smartwatch

Functions

Heart rate zones

Standby max.

100 h

Memory capacity

64 GB

Factory colour

Blue

Housing size

47 mm

Case colour

Blue

Enclosure material

Titanium

Colour (watch strap)

Blue

Material (watch strap)

Rubber

Size

L

Phone function

Yes

Battery capacity

590 mAh

Display resolution

480 x 480 Pixel

Water resistance

10 ATM

Supported mobile OS

Android™

SIM card version

eSIM

CPU type

Samsung Exynos

Pulse functions

Wrist

Weight

60.5 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Bluetooth

5.3

Bluetooth

Yes

Depth

47.4 mm

Width

47.1 mm

Screen size diagonal (inches)

1.5 inch

Processor cores (No.)

5 x

Built-in GPS

Yes

Built-in Glonass

Yes

IP68

Touchscreen (display)

Yes

Microphone

Yes

NFC (Near field communication)

Yes

Brightness

600 cd/m²

Charging time

1.6 h

Processor/type

Exynos W1000

Wi-Fi

Yes

UKCA

yes

Colour display

yes

Built-in speaker(s)

yes

Mobile network connection

yes

Battery life (GPS mode)

48 h

Quality of sleep

yes

Thickness

1.21 cm

BeiDou

yes

Galileo

yes

Activity tracker

yes

Geomagnetic sensor

yes

Always-on display

yes

Heart rate monitor

yes

Barometer

yes

RAM capacity

2000 MB

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531134 Samsung Watch Samsung Galaxy Watch Ultra 47mm L Smartwatch L Blue

Description


Galaxy AI


The Galaxy Watch Ultra (2025) goes with you
Your limits – and beyond. It can withstand heat up to 55°C, 9,000 m high and 10 ATM water pressure and runs smoothly with the new, powerful 3 nm processor. With the battery, which lasts up to 100 hours in the power-saving mode, you get far enough. The BioActive Sensor lets you measure various fitness data, and the Galaxy AI provides you with insights you need to grow beyond you. The Galaxy Watch Ultra (2025) is now also available in the new titanium blue color.


Impressive titanium colors

The Galaxy Watch Ultra (2025) is available in Titanium Gray, Titanium Silver, Titanium White and now also in Titanium Blue. This new option expands the breathtaking color spectrum, which, together with the matching versatile wristbands, embodies the sporty and courageous style of the Galaxy Watch Ultra (2025).


High-performance battery

Whether you are climbing unimagined heights or hiking for days, the Galaxy Watch Ultra (2025) lets you go beyond your limits. Also use the power-saving mode during training, in order to extend the battery life further and to be ready for the next thrill. With 64 GB memory you can record a lot of GPX data and your taste for new records.


Your SOS at the wrist

You got into trouble? With the Galaxy Watch Ultra (2025) you have several options for getting help. Press and hold the Quick Button for 5 seconds to hear a powerful signal and alert others to you. An penetrating 86-decibel sound can be heard up to 180 meters away. The Galaxy Watch Ultra (2025) can also detect falls and trigger an emergency call. If required, a medical bill will also be shown. So you can feel safe.


Go your own way

It doesn't always have to run everything according to plan. Drive through unknown roads as well and create your own personal routes. This way your workout remains exciting and varied.


Experience exciting – even in the dark

When darkness falls, the display of the Galaxy Watch Ultra (2025) automatically switches to night mode so that you can continue to read the display well so that you can not get off the way. It means nothing stands in the way of your training in winter or late evening.


Start by pressing a button

With the Galaxy Watch Ultra Quick Button (2025), you can not only start or stop tracking for individual workouts, but also record combined training sessions for triathlon, duathlon, aquathlon and more using the new multisport tile. You don't have enough yet? Then set up your personal challenge.


Stay on course with Dual GPS

Use the most accurate GPS on a Galaxy Watch to date to find your way around the city jungle with ease. The Dual GPS uses two satellite signal bands (L1 + L5), which enable accurate and permanent location – even in densely populated city areas.


Keep an eye on your Energy Score

Unlock your potential with the Energy Score function, which measures your daily value based on various factors such as activity, sleep, and resting heart rate. What are your values today? Are you ready to challenge yourself in a sporty way or should you prefer to let it take a somewhat calmer approach? The Energy Score can help you better assess your daily form and plan your day accordingly.


Work on pedal performance with personalized FLS

Work on your pedal performance: When you connect a bike power meter to your Samsung Galaxy smartphone, within 10 minutes of starting the ride, the performance threshold is estimated based on your own heart rate. Adjust your training intensity according to your FLS so you can achieve your best performance.


In peace lies the force

Strong performance starts with good sleep. Keep an eye on your sleep stages, duration, heart rate, blood oxygen and also your snoring. The Galaxy Watch Ultra (2025) analyzes your sleep and gives you valuable tips on how to adjust your sleep for a better sleep.


Feel-good check? Look at your wrist.

Keep an eye on your well-being outside of your training by also taking a quick check – from blood pressure measurements to bioelectrical impedance analysis.


Use the Ages Index for a balanced diet

Pay attention to your diet and stay fit. The Extended Glycation End Products (Ages) Index may be an indicator of your metabolic health, which is influenced by your diet and lifestyle. The Galaxy Watch Ultra (2025) measures your Ages index during sleep so you can read the results directly on your wrist. Monitor your eating habits for a balanced lifestyle.


Collect data while you sleep

Monitor your vascular load – even while you are sleeping. Vascular loading analyzes how much your cardiovascular system has been used and shows you the results the next day directly in the Samsung Health APP. Compare the current results with your initial measurement and make smart decisions for a healthier lifestyle.


Your guide to an active life

Want to improve your wellbeing? With the Galaxy Watch Ultra (2025) you can gain far-reaching insights into your fitness state. You can view and manage all data and results from the Samsung Health APP on your Samsung Galaxy devices.


A seamless Galaxy Wearable experience

Enjoy the seamless Galaxy Wearable experience on your Android smartphone. Simply connect your Galaxy Watch, Buds or Ring to the Android smartphone you've already got. Simply download the Galaxy Wearable APP and the Samsung Health APP via Google Play and you can get started. You can also try out different dials in the Galaxy Wearable APP and combine versatile functions according to your taste.


Just ask!

Be productive with the Galaxy Watch Ultra (2025), even when you're on the move. Keep track of your tasks and don't miss out on text messages or the latest news received on your paired Samsung Galaxy device. When you organize your schedule, Google Gemini can read your emails and record meeting times to your calendar on the paired Galaxy device. Need answers quickly? Ask Google Gemini and stay up to date without being distracted. With this wizard it is very easy and efficient to be.


Smart response suggestions thanks to AI

Extensive news was yesterday: Based on your chat history, AI gives you quick answers in different writing styles. So that you can hit the right tone.


Small gesture, great effect

Take photos, answer calls or switch off an alarm – all with a double-tap gesture, in which you tap the thumb and index finger twice together. When the Galaxy Watch Ultra (2025) is connected to other Samsung Galaxy devices, you can easily control so many functions.


Ready at all times

No matter, WAS you plan: We have a matching bracelet for every occasion for you. And with the new One UI powered by a new processor, the Galaxy Watch Ultra (2025) is ready for your upcoming adventures.

This text is machine translated.