• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Yuchuan Clear Magnet Case Qi2 fr Galaxy Case Samsung Galaxy S25 FE Transparent Shockproof GP-FFS731YCATW

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Yuchuan Clear Magnet Case Qi2 fr Galaxy Case

  • Cover 17 cm (6.7") Samsung
  • Plastic
  • Transparent
  • Drip-proof, scratch resistant
  • MagSafe-compatible

Technical specifications

  • Case type cover
Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S25 FE

Suitable for

17 cm (6,7")

Factory colour

Transparent

Material

Plastic

Features

Shockproof

Suitable for

17 cm (6,7")

Depth

10.8 mm

Height

163.2 mm

Width

78.8 mm

Compatible with

Samsung

Weight

34.97 g

UKCA

yes

Easy to apply

yes

Anti-yellowing protection

yes

MagSafe compatible

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531140 Samsung Yuchuan Clear Magnet Case Qi2 fr Galaxy Case Samsung Galaxy S25 FE Transparent Shockproof GP-FFS731YCATW

Description

Look at your smartphone, not your case
With the transparent material you can see the original design of your smartphone while it is protected from scratches and bumps.

Magnetic combinations
Combine the case with various magnetic accessories and show your style.

Clear view
The Clear Magnetic Case was developed to prevent long-term yellowing

This text is machine translated.

Features

  • Transparent slim magnetic case in sleek design
  • Compatible with Qi2 magnetic chargers and gadgets
  • Long-lasting clarity
  • Preserves the appearance of the device
  • Protects the frame and the rear side from scratches and impacts