• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg 631-10 Corded Keyboard Scandinavian, QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg USB wired office keyboard North

  • Office
  • USB membrane key switch
  • QWERTY Nordic
  • Full size (100%) Numeric keypad
  • Black

Technical specifications

  • Recommended use: Office
  • Keyboard setup: QWERTY
  • Keyboard language: Nordic
Product type

Keyboard

Interfaces

USB

Keyboard layout

Scandinavian, QWERTY

Transfer type

Corded

Factory colour

Black

Supported OS

Windows

Width

137 mm

Height

21 mm

Depth

445 mm

Weight

445 g

Fingerprint

No

Numeric keypad

yes

USB hub

no

Mouse included

no

Backlight

no

Keyboard dimensions (WxDxH)

442 x 142 x 18 mm

Package weight

580 g

Wrist rest

no

Mac compatibility

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853819 Sandberg 631-10 Corded Keyboard Scandinavian, QWERTY Black

Description

The USB wired Office keyboard is a very good standard keyboard that works very simply. Simply insert the keyboard into a USB port of your computer and it is immediately ready to use. The keyboard is supplied by the computer, so you never have to worry about changing the battery and you can also save on costs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.