• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg 631-20 Wireless Keyboard Scandinavian, QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg wireless office desktop set No.

  • Office
  • RF wireless mechanical switch
  • QWERTY Nordic
  • Full size (100%) Numeric keypad
  • Mouse included
  • Black
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3.25 W - 15 W

Technical specifications

  • Recommended use: Office
  • RF Wireless device interface
  • Keyboard setup: QWERTY
  • Keyboard language: Nordic
  • Form factor: Right
  • Motion resolution 1600 DPI
Product type

Keyboard

Keyboard layout

Scandinavian, QWERTY

Transfer type

Wireless

Factory colour

Black

Supported OS

Windows

Width

137 mm

Height

21 mm

Depth

442 mm

Weight

470 g

Charging capacity (min.)

3.25 W

Charging capacity (max.)

15 W

Fingerprint

No

No. of keys

5 Buttons

Charging method (Power Delivery)

w/o USB Power Delivery

10 m

Wi-Fi frequency band

2.4 GHz

Numeric keypad

yes

USB hub

no

Package tare weight

930 g

Mouse included

yes

Backlight

no

Scroll

yes

Keyboard dimensions (WxDxH)

442 x 142 x 18 mm

Package weight

680 g

Wrist rest

no

Mac compatibility

yes

Number of batteries (mouse)

1

Number of batteries (keyboard)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853820 Sandberg 631-20 Wireless Keyboard Scandinavian, QWERTY Black

Description

With the Sandberg wireless office desktop set you get a stylish keyboard and an attractive optical mouse. Since both devices are connected wirelessly via a small USB receiver to your computer, there is now an end to the cable mess and you get full freedom of movement. The installation is done fully automatically, without any software or pairing of devices being needed

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.