• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg Cable 5 m Black 509-00 HDMI cable

Product type
HDMI cable
Version
Cable
Cable length
5 m
Connector version
straight
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg HDMI 2.0 19M-19M, 5m

  • Wire cross section 500 m
  • HDMI type A (standard) straight plug
  • HDMI type A (standard) straight plug
  • HDMI Version 2.0
  • Black

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
  • HDMI Version 2.0
Product type

HDMI cable

Version

Cable

Connector version

straight

Cable length

5 m

Factory colour

Black

Cable use

TV/monitor

Weight

356 g

Package weight

411 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850941 Sandberg Cable 5 m Black 509-00 HDMI cable

Description

Sandberg HDMI 2.0 cable offers crystal-clear sound and high-resolution video display. Perfect for TVs, game consoles, projectors and streaming devices. You get a stable, fast and easy connection that works easily.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.