• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg DisplayPort Cable 2 m White 509-17 DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Cable length
2 m
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg DP-MiniDP 1.4 8K60Hz 2m

  • DisplayPort plug
  • Mini DisplayPort Plug
  • Display Ports Version: 1.4
  • 7680 x 4320 pixels 120 Hz
  • White

Technical specifications

  • Connection 2: Mini DisplayPort
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Cable length

2 m

Factory colour

White

Cable use

TV/monitor

Display resolution

7680 x 4320 Pixel

Frame rate

120 Hz

Weight

71 g

Quantity per pack

1 Stück(e)

Package weight

111 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851007 Sandberg DisplayPort Cable 2 m White 509-17 DisplayPort cable

Description

DisplayPort cable for direct connection of a computer and a screen when only one device has a mini-DisplayPort and the other has a display port. With a display port connection crystal-clear digital images and best sound are guaranteed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.