• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg Sandberg Streamer USB Webcam Pro - Livestream-Kamera HD webcam 1920 x 1080 Pixel Stereo microphone

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg streamer USB webcam pro – live stream camera

  • Streamer USB webcam Pro

Technical specifications

  • Colour - 2 MP - 1920 x 1080 - 720p, 1080p - Audio - USB 2.0 - H.264
Product type

HD webcam

Video resolution

1920 x 1080 Pixel

Frames per second

30

Features

Stereo microphone

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3738965 Sandberg Sandberg Streamer USB Webcam Pro - Livestream-Kamera HD webcam 1920 x 1080 Pixel Stereo microphone

User & Safety Instructions

User & Safety Instructions 3738965 Sandberg Sandberg Streamer USB Webcam Pro - Livestream-Kamera HD webcam 1920 x 1080 Pixel Stereo microphone

Description

Sandberg streamer USB webcam pro is the perfect webcam for streaming, gaming or even online entertainment with your friends. Thanks to the 1080P Full HD-resolution of this camera gives rise to super-sharp pictures with 30 fps or 60 fps at a resolution of 720P. In addition, the camera offers great functions such as auto-focus and automatic light correction. The camera is placed in an illuminated zone, the background lighting can be adjusted by touch. A stereo microphone, which reduces noise, is integrated in the camera and provides for an optimum speech reproduction.

This text is machine translated.

Features

  • Sandberg streamer USB webcam pro – live stream camera
  • Device type : Live stream camera
  • Audio : Yes: Built-in stereo microphone
  • Connection technology : Wired
  • Camera : Color
  • Max resolution : 1920 x 1080
  • Frame rate (max) : 30 frames per second
  • Video modes : 720p, 1080p
  • Optical sensor type : 2 MP
  • Focus setting : Automatic
  • Interfaces: USB 2.0
  • Cable included: 1 - USB cable - 2 m.
  • Features : Auto Focus, automatic backlight correction

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.