• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg Sandberg USB Floppy Mini Reader - Laufwerk - Diskette (1.44 MB) 3.5" floppy disk drive

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sandberg USB floppy mini reader – drive – floppy disk (1.44 MB)

  • USB interface
  • 3.5-inch diskette drive
  • LED display for current, read and write activity

Technical specifications

  • USB - external
Product type

3.5" floppy disk drive

Factory colour

Multicolour

Weight

0.324

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739267 Sandberg Sandberg USB Floppy Mini Reader - Laufwerk - Diskette (1.44 MB) 3.5" floppy disk drive

Description

If you need data from your old floppy disks, but your new computer no longer has a floppy disk drive, this is the solution for you. Simply connect the Sandberg USB mini drive floppy to a USB port on your computer and you immediately have access to the data on the floppy disk. You do not need any software and need not perform any complicated internal installations.

This text is machine translated.

Features

  • Sandberg USB floppy mini reader – floppy drive – USB – external
  • Device type : Diskette drive - external
  • Interface : USB
  • Removable disk : floppy disk
  • Removable plate capacity : 1.44 MB
  • Media type : floppy disk - 8.9 cm (3.5")

More interesting products

(*All information is plus legal VAT)