Sandberg 136-56 USB cable USB4 Gen 3x2 100 m USB C 40 Gbit/s 240 W white
Wire cross section 100 m
USB C straight plug
USB C straight plug
USB4 Gen 3x2 40000 Mbit/s USB Power delivery 240 W
White
1 pieces(s)
Technical specifications
USB version USB4 Gen 3x2
Connection 1 USB C
Connection 2 USB C
Maximum data transfer rate of 40000 Mbit/s.
Product type
USB-C cable
Factory colour
White
Cable length
1 m
Connector version
straight
Transfer rate (max.)
40 GBit/s
Charging method (Power Delivery)
with USB Power Delivery
Weight
50 g
Quantity per pack
1 Stück(e)
USB Power Delivery up to
240 W
Package weight
70 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3857626 Sandberg USB-C cable 1 m White 136-56
Description
The lightning-fast USB4 technology supports data transfer speeds of up to 40 Gbit/s. The charging process of batteries is supported with up to 240 W PD.
This text is machine translated.
Description
The lightning-fast USB4 technology supports data transfer speeds of up to 40 Gbit/s. The charging process of batteries is supported with up to 240 W PD.