• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB-C cable 2 m White 136-57

Product type
USB-C cable
Cable length
2 m
Connector version
straight
Factory colour
White
Transfer rate (max.)
40 GBit/s
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg 136-57 USB cable USB4 Gen 3x2 200 m USB C 40 Gbit/s 240 W white

  • Wire cross section 200 m
  • USB C straight plug
  • USB C straight plug
  • USB4 Gen 3x2 40000 Mbit/s USB Power delivery 240 W
  • White
  • 1 pieces(s)

Technical specifications

  • USB version USB4 Gen 3x2
  • Connection 1 USB C
  • Connection 2 USB C
  • Maximum data transfer rate of 40000 Mbit/s.
Product type

USB-C cable

Factory colour

White

Cable length

2 m

Connector version

straight

Transfer rate (max.)

40 GBit/s

Charging method (Power Delivery)

with USB Power Delivery

Weight

80 g

Quantity per pack

1 Stück(e)

USB Power Delivery up to

240 W

Package weight

100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857627 Sandberg USB-C cable 2 m White 136-57

Description

The lightning-fast USB4 technology supports data transfer speeds of up to 40 Gbit/s. The charging process of batteries is supported with up to 240 W PD.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.