• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB-C cable 300 m White 136-75

Product type
USB-C cable
Cable length
300 m
Connector version
straight
Factory colour
White
Transfer rate (max.)
10 GBit/s
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg 136-75 USB cable USB 3.2 Gen 2 (3.1 Gen 2) 300 m USB C 10 Gbit/s 100 W white

  • Wire cross section 300 m
  • USB C straight plug
  • USB C straight plug
  • USB 3.2 Gen 2 (3.1 Gen 2) USB Power delivery 100 W
  • White
  • 1 pieces(s)

Technical specifications

  • USB version USB 3.2 1st Gen 2 (3.1 Gen 2)
  • Connection 1 USB C
  • Connection 2 USB C
Product type

USB-C cable

Factory colour

White

Cable length

300 m

Connector version

straight

Transfer rate (max.)

10 GBit/s

Charging method (Power Delivery)

with USB Power Delivery

Weight

110 g

Quantity per pack

1 Stück(e)

USB Power Delivery up to

100 W

Package weight

110 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857629 Sandberg USB-C cable 300 m White 136-75

Description

This Sandberg cable supports data transfer speeds of up to 10 Gbps. Transfer large files, stream videos or synchronize your devices at high speed. Supports PD charging up to 100W.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.