• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB-C cable USB 2.0 0.2 m 441-66

Product type
USB-C cable
Cable specs
USB 2.0
Cable length
0.2 m
Connector version
straight
Cable design
Round
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg 441-66 USB cable USB 2.0 0 m USB C 100 W black, white

  • USB C straight plug
  • USB C straight plug
  • USB 2.0 rapid charging USB Power delivery 100 W
  • Black, White
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
  • Product color: Black, white
Product type

USB-C cable

Cable specs

USB 2.0

Cable length

0.2 m

Cable design

Round

Connector version

straight

Charging method (Power Delivery)

with USB Power Delivery

Weight

13 g

Quantity per pack

1 Stück(e)

USB Power Delivery up to

100 W

Fast charging

yes

Package weight

35 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857638 Sandberg USB-C cable USB 2.0 0.2 m 441-66

Description

Sandberg Survivor Cable 0.2m is an ultra-short charger cable that has no compromise on your strength. Manufactured from double braided Kevlar-nylon and equipped with solid metal plugs. It has been tested to withstand over 70 kg of traction and 60,000 bends. The compact length is perfect for use with power banks; while traveling the plug keeps reliable. Fast charging operations of up to 100W are supported.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.