• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB-C cable USB 2.0 1 m White 336-52

Product type
USB-C cable
Cable specs
USB 2.0
Cable length
1 m
Connector version
straight
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Wire cross section 100 m
  • USB C straight plug
  • USB C straight plug
  • USB 2.0 rapid charging USB Power delivery 65 W
  • White
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
Product type

USB-C cable

Cable specs

USB 2.0

Factory colour

White

Cable length

1 m

Connector version

straight

Depth

15 mm

Height

100 mm

Width

70 mm

Charging method (Power Delivery)

with USB Power Delivery

Weight

34 g

Quantity per pack

1 Stück(e)

USB Power Delivery up to

65 W

Fast charging

yes

Package weight

40 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857633 Sandberg USB-C cable USB 2.0 1 m White 336-52

Description

Charge the battery of your USB-C device through a power source with a USB-C port.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.