Sandberg 441-67 USB cable USB 2.0 200 m USB C 100 W black, white
Wire cross section 200 m
USB C straight plug
USB C straight plug
USB 2.0 rapid charging USB Power delivery 100 W
Black, White
1 pieces(s)
Technical specifications
Connection 1 USB C
Connection 2 USB C
Product color: Black, white
Product type
USB-C cable
Cable specs
USB 2.0
Cable length
2 m
Cable design
Round
Connector version
straight
Charging method (Power Delivery)
with USB Power Delivery
Weight
60 g
Quantity per pack
1 Stück(e)
USB Power Delivery up to
100 W
Fast charging
yes
Package weight
90 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3857639 Sandberg USB-C cable USB 2.0 2 m 441-67
Description
Sandberg Survivor cable is a charging cable that is incredibly robust. The cable is made of super-strong Kevlar in double braided nylon, while the connectors are made of shaped metal. Extra strong bend protection sees to it that the connection between cable and plug does not break. Tested - more than 70 kg pulling load and bent over 60,000 times - no problems.
This text is machine translated.
Description
Sandberg Survivor cable is a charging cable that is incredibly robust. The cable is made of super-strong Kevlar in double braided nylon, while the connectors are made of shaped metal. Extra strong bend protection sees to it that the connection between cable and plug does not break. Tested - more than 70 kg pulling load and bent over 60,000 times - no problems.