• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB cable 1.8 m White 509-23

Product type
USB cable
Cable length
1.8 m
Connector version
straight
Factory colour
White
Transfer rate (max.)
5 GBit/s
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg 509-23 USB cable USB 3.2 Gen 1 (3.1 Gen 1) 0 m USB A USB B 5 Gbit/s white

  • USB A straight plug
  • USB B straight plug
  • USB 3.2 Gen 1 (3.1 Gen 1)
  • White
  • 1 pieces(s)

Technical specifications

  • USB version USB 3.2 1st Gen 1 (3.1 Gen 1)
  • Connection 1 USB A
  • Connection 2 USB B
Product type

USB cable

Factory colour

White

Cable length

1.8 m

Connector version

straight

Transfer rate (max.)

5 GBit/s

Weight

55 g

Quantity per pack

1 Stück(e)

Package weight

83 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857642 Sandberg USB cable 1.8 m White 509-23

Description

Sandberg USB 3.0 A male cable 1.8 m provides a fast and stable connection between your computer and external devices such as printers, scanners and hard drives. USB 3.0 supports transfer speeds of up to 5 Gbps

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.