• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB cable 2 m White 136-14

Product type
USB cable
Cable length
2 m
Connector version
straight
Factory colour
White
Width
167 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Wire cross section 200 m
  • USB C straight plug
  • USB A straight plug
  • USB 3.2 Gen 1 (3.1 Gen 1)
  • White
  • 1 pieces(s)

Technical specifications

  • USB version USB 3.2 1st Gen 1 (3.1 Gen 1)
  • Connection 1 USB C
  • Connection 2 USB A
Product type

USB cable

Factory colour

White

Cable length

2 m

Connector version

straight

Width

167 mm

Weight

61 g

Quantity per pack

1 Stück(e)

Package weight

89 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857619 Sandberg USB cable 2 m White 136-14

Description

Sandberg USB-A to USB-C cable offers you ultimate flexibility. Charge and synchronize your USB-C device from a USB-A connection – perfect for chargers that are plugged into a (wall) socket for power banks and laptops. Robust design and stable connections!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.