• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB cable USB 2.0 1.8 m White 502-78

1/4
Product type
USB cable
Cable specs
USB 2.0
Cable length
1.8 m
Connector version
straight
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg USB 2.0 A-B male 1.8 m

  • Wire cross section 180 m
  • USB A straight plug
  • USB B straight plug
  • USB 2.0 480 Mbit/s
  • White

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB B
  • Max. Data transfer rate up to 0.48 GBit/s.
Product type

USB cable

Cable specs

USB 2.0

Factory colour

White

Cable length

1.8 m

Connector version

straight

Transfer rate (max.)

480 MBit/s

Width

167 mm

Weight

55 g

Package weight

83 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857641 Sandberg USB cable USB 2.0 1.8 m White 502-78

Description

The Sandberg USB 2.0 A-B cable offers you a stable and reliable connection between your computer and devices like printers, scanners and external hard disks. Supports data transfer rates of up to 480 Mbit/s. With an A-plug on one end and B-plug on the other.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.