• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB charging cable 0.2 m White 136-71

Product type
USB charging cable
Cable length
0.2 m
Connector version
straight
Factory colour
White
Charging method (Power Delivery)
with USB Power Delivery
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg 136-71 lighting cable 0 m white

  • Lightning straight plug
  • USB C straight plug
  • USB 3.2 Gen 1 (3.1 Gen 1)
  • White
  • 1 pieces(s)

Technical specifications

  • Connection 1: Lightning
  • Connection 2 USB C
  • USB version USB 3.2 1st Gen 1 (3.1 Gen 1)
Product type

USB charging cable

Factory colour

White

Cable length

0.2 m

Connector version

straight

Charging method (Power Delivery)

with USB Power Delivery

Weight

12 g

Quantity per pack

1 Stück(e)

Package weight

34 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857680 Sandberg USB charging cable 0.2 m White 136-71

Description

Sandberg USB-C PD to Lightning MFI 0.2M offers you an efficient and convenient charging solution for your devices that are equipped with a lightning connection. The ultra short 0.2 meter cable is Ideal for use with power banks on the move, where you want to avoid cable mess as far as possible.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.