• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg USB charging cable 1.2 m Black 441-69

Product type
USB charging cable
Cable length
1.2 m
Connector version
straight
Factory colour
Black
Cable design
Round
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg 441-69 USB cable 0 m USB A/USB C 2 x USB-C/MagSafe 100 W black

  • USB A/USB C straight plug
  • 2 x USB-C/MagSafe straight plug
  • USB Power Delivery 100 W
  • Black
  • 1 pieces(s)

Technical specifications

  • CONNECTION 1 USB A/USB C
  • Connection 2:2 x USB-C/MagSafe
Product type

USB charging cable

Factory colour

Black

Cable length

1.2 m

Cable design

Round

Connector version

straight

Charging method (Power Delivery)

with USB Power Delivery

Weight

50 g

Quantity per pack

1 Stück(e)

USB Power Delivery up to

100 W

Quick installation guide

yes

Package weight

72 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857640 Sandberg USB charging cable 1.2 m Black 441-69

Description

Sandberg 3in1 Travel Charge Cable 100W enables you to charge your laptop, smartphone and Apple watch simultaneously without having to carry multiple cables. The powerful USB-C PD cable can deliver up to 100W to your laptop when it is used alone. If you connect multiple devices at the same time, the power is automatically distributed between the ports, so that all devices can be charged safely and efficiently. Perfect for traveling, office or your bedside table. The braided cable and aluminum plug provides maximum durability and an elegant appearance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.