• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme Pro® CompactFlash card 64 GB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk CF-Card 64GB Extreme Pro 160 MB/s

  • 64 GB Capacity
  • Max. Read speed: 160 MB/s
  • Recommended for high-end digital cameras

Technical specifications

Product type

CompactFlash card

Memory capacity

64 GB

Reading

160 MBps

Writing

150 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708022 SanDisk Extreme Pro® CompactFlash card 64 GB

Warranty Terms

Warranty Terms 708022 SanDisk Extreme Pro® CompactFlash card 64 GB

Description

The SanDisk Extreme PRO CompactFlash Memory Card is the world's first high-capacity card that supports VPG-655, the Video Performance Guarantee specification that ensures smooth 4K video recording as well as Full HD3. Professionals who need the highest video-capture endurance will find the performance they need in this memory card.

Features

  • Arbitrarily rewritable and erasable removable storage medium
  • Suited for terminal devices with CompactFlash Typ I and II slot
  • Supports VPG-65 specification for video recordings with up to 4k resolution
  • Supports UDMA-7-mode (downwards compatible)
  • Water-repellent, shock-proof housing

Scope of delivery

  • CF Card.