• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme PRO SDHC card 32 GB Class 10 UHS-I shockproof, Waterproof

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SDHC card

Memory capacity

32 GB

Speed ​​class

Class 10 UHS-I

Reading

200 MBps

Writing

90 MBps

Storage media features

shockproof

Waterproof

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621021 SanDisk Extreme PRO SDHC card 32 GB Class 10 UHS-I shockproof, Waterproof

Description

Features

  • Capacity 32 GB
  • Flash card type: SDHC
  • Flash memory class: Class 10
  • Internal memory type: UHS-I. Reading speed: 200 MB/s
  • Write speed 90 MB/s.
  • UHS Speed Class: Class 3 (U3)
  • Video speed class: V30. Protection function: Shock-resistant
  • Waterproof
  • X-ray safe
  • Product color: Black
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)