• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk microSDXC Ultra 1TB (A1/UHS-I/Cl.10/150MB/s) + Adapter "Mobile" microSDXC card 1 TB A1 Application Performance C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MSDXC UL. 1TB 150MB/S A1 UHS-I + AD

  • MicroSD card 1 TBIncluding SD-card adapterCan be used with host devices that support microSDHC and microSDXC

Technical specifications

Product type

microSDXC card

Memory capacity

1 TB

Speed ​​class

A1 Application Performance Class

UHS-Class 1

Reading

150 MBps

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633350 SanDisk microSDXC Ultra 1TB (A1/UHS-I/Cl.10/150MB/s) + Adapter "Mobile" microSDXC card 1 TB A1 Application Performance C

User & Safety Instructions

User & Safety Instructions 2633350 SanDisk microSDXC Ultra 1TB (A1/UHS-I/Cl.10/150MB/s) + Adapter "Mobile" microSDXC card 1 TB A1 Application Performance C

Description

With the SanDisk Ultra® microSD™ UHS-I card, you can record, store and share more than ever before. Our SanDisk Ultra microSD card with capacities of up to 1 TB offers space for more videos in full HD4 and achieves transfer rates of up to 150 MB/s, so that you can copy your content faster. Ideal for Android™ smartphones and tablets charges the card much faster thanks to the A1 performance specification of apps.Ideal for Android™ smartphones and tabletsSanDisk® memory cards are compatible with Android™ smartphones and tablets.Faster loading of apps with the A1 standardWith an A1 rating, the SanDiskUltra® microSD™ memory card is optimized for apps, providing faster app startup times and increased app performance for a better smartphone experience.The SanDisk® Memory Zone™ APP simplifies file managementAvailable from the Google Play™ store. The SanDisk® Memory Zone™ APP makes it easy to view, access, and back up all files on your mobile phone in one central location. You can also use it to move files from your device to the memory card to free up space.

This text is machine translated.

Scope of delivery

  • MSDXC UL. 1TB 150MB/S A1 UHS-I + AD

More interesting products

(*All information is plus legal VAT)